This 22uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It is designed for through-hole mounting and has a size of 5 X 11. The operating temperature range is -40°C to 85°C.
Illinois Capacitor 226CKS063MST2 technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 7.536Ohm |
| Ripple Current | 100mA |
| Leakage Current | 41.58@1Min|13.86@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 226CKS063MST2 to view detailed technical specifications.
No datasheet is available for this part.