The 226CKS200MLQSA is a 22uF aluminum electrolytic capacitor with a maximum operating voltage of 200VDC and a tolerance of 20%. It features a standard ESR and a maximum ripple current of 150. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5. The 226CKS200MLQSA operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 226CKS200MLQSA technical specifications.
| Capacitance | 22uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| ESR | 11.304Ohm |
| Ripple Current | 150mA |
| Leakage Current | 172@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 226CKS200MLQSA to view detailed technical specifications.
No datasheet is available for this part.