This 22uF electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a standard ESR and a maximum ripple current of 160. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It is designed for through hole mounting and has a size of 16 X 25. The operating temperature range is from -25 to 85 degrees Celsius.
Illinois Capacitor 226CKS450MCC technical specifications.
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 15.071Ohm |
| Ripple Current | 160mA |
| Leakage Current | 337@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 226CKS450MCC to view detailed technical specifications.
No datasheet is available for this part.