This 22uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features an ESR of 7.5 and a ripple current of 110. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch. It is designed for through hole mounting and has a size of 6.3 x 11mm. The operating temperature range is from -40 to 105 degrees Celsius.
Illinois Capacitor 226RMR050MST technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 7.5Ohm |
| Ripple Current | 110mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 226RMR050MST to view detailed technical specifications.
No datasheet is available for this part.