This 22uF polarized aluminum electrolytic capacitor is part of the TLS series from Illinois Capacitor. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for use in through-hole applications and has a length of 16mm. It is rated for a DC voltage of 50V and has a capacitance of 22uF.
Illinois Capacitor 226TLS050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | TLS |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TLS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 226TLS050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.