This aluminum electrolytic capacitor has a capacitance of 22uF and a DC rated voltage of 160V. It operates within a temperature range of -40°C to 105°C. The capacitor is polarized and has a length of 26mm. It is designed for through hole mounting.
Illinois Capacitor 226TMA160M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 26 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 226TMA160M to view detailed technical specifications.
No datasheet is available for this part.