Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features a 20% capacitance tolerance, 0.754 Ohm ESR, and 310mA ripple current rating. Operates across a wide temperature range from -55°C to 105°C, offering a lifespan of 2000 hours at rated conditions. This polarized radial component has dimensions of 10 x 12.5mm with a 5mm lead spacing.
Illinois Capacitor 227CKE050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227CKE050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.