The 227CKE200MSI is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a high ripple current of 500 and a low leakage current of 1360 at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius.
Illinois Capacitor 227CKE200MSI technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.1304Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 500mA |
| Leakage Current | 1360@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227CKE200MSI to view detailed technical specifications.
No datasheet is available for this part.