This 50V aluminum electrolytic capacitor features a capacitance of 220uF and is designed for polarized applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a through-hole package with a length of 16mm. It is suitable for use in a variety of applications, including those that require a standard aluminum electrolytic capacitor.
Illinois Capacitor 227CKH050MSA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CKH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227CKH050MSA to view detailed technical specifications.
No datasheet is available for this part.