This 220uF electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction with a radial termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for through-hole mounting with a terminal pitch of 5mm. The capacitor has a lifetime of 1000 hours and a leakage current of 231uA at 1 minute and 77uA at 2 minutes.
Illinois Capacitor 227CKR035MSA technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.904Ohm |
| Ripple Current | 390mA |
| Leakage Current | 231@1Min|77@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227CKR035MSA to view detailed technical specifications.
No datasheet is available for this part.