Illinois Capacitor 227CKS016MCC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | CKS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227CKS016MCC to view detailed technical specifications.
No datasheet is available for this part.