The 227CKS063MSI is a 220uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.754 and a ripple current rating of 490. The capacitor has a leakage current of 415.8uA at 1 minute and 138.6uA at 2 minutes. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates between -40 and 85 degrees Celsius.
Illinois Capacitor 227CKS063MSI technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.754Ohm |
| Ripple Current | 490mA |
| Leakage Current | 415.8@1Min|138.6@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227CKS063MSI to view detailed technical specifications.
No datasheet is available for this part.