This 220uF aluminum electrolytic capacitor has a maximum operating voltage of 100VDC and a tolerance of 20%. It features an ESR of 0.603 and a ripple current of 550. The capacitor has a leakage current of 660uA at 1 minute and 220uA at 2 minutes, with a lifetime of 1000 hours. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 227CKS100MNUCC technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 0.603Ohm |
| Ripple Current | 550mA |
| Leakage Current | 660@1Min|220@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227CKS100MNUCC to view detailed technical specifications.
No datasheet is available for this part.