This 220uF electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is mounted through a hole and has a cylindrical can construction. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Illinois Capacitor 227CKS200MCC technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.13Ohm |
| Ripple Current | 700mA |
| Leakage Current | 1360@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227CKS200MCC to view detailed technical specifications.
No datasheet is available for this part.