The 227CKS250MCC is a 220uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a standard ESR and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a lifetime of 1000 hours and a leakage current of 1690uA at 2 minutes.
Illinois Capacitor 227CKS250MCC technical specifications.
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 1.13Ohm |
| Ripple Current | 680mA |
| Leakage Current | 1690@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227CKS250MCC to view detailed technical specifications.
No datasheet is available for this part.