This 220uF electrolytic capacitor has a rated voltage of 500VDC and a tolerance of 20%. It is designed for through hole mounting and has a standard ESR type. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 1590.
Illinois Capacitor 227LBA500M2DG technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1.5 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 45 |
| Capacitance | 220uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 1.13036Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1590mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3FYH5 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 227LBA500M2DG to view detailed technical specifications.
No datasheet is available for this part.