This 16V aluminum electrolytic capacitor features a capacitance of 220uF and a maximum operating temperature of 85C. It has a polarized design with two terminals and a length of 16mm. The capacitor is rated for operation from -40C to 85C and is suitable for use in a variety of applications. It is manufactured by Illinois Capacitor and is part of the TTA series.
Illinois Capacitor 227TTA016MSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TTA (16 V) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227TTA016MSD to view detailed technical specifications.
No datasheet is available for this part.