This 2200uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
Illinois Capacitor 228CKE016MLUCC technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.1583Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 710mA |
| Leakage Current | 1056@1Min|352@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 228CKE016MLUCC to view detailed technical specifications.
No datasheet is available for this part.