This 2200uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1100 and a leakage current of 1650uA at 1 minute and 550uA at 2 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It operates between -55°C and 105°C.
Illinois Capacitor 228CKE025MSH technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.1432Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1100mA |
| Leakage Current | 1650@1Min|550@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 228CKE025MSH to view detailed technical specifications.
No datasheet is available for this part.