Aluminum electrolytic capacitor with 2200µF capacitance and 50V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -55°C to 105°C, and a lifespan of 2000 hours at 105°C. This polarized component offers a low Equivalent Series Resistance (ESR) of 0.1055 Ohms and a ripple current rating of 1410mA. Dimensions are 16mm diameter by 31.5mm height with a 7.5mm lead spacing.
Illinois Capacitor 228CKE050MQW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228CKE050MQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.