This 2200uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 1830. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It can operate within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 228CKR035MSI technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.121Ohm |
| Ripple Current | 1830mA |
| Leakage Current | 2310@1Min|770@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 228CKR035MSI to view detailed technical specifications.
No datasheet is available for this part.