The 228CKS016MLUCC is a 2200uF aluminum electrolytic capacitor with a 16VDC voltage rating and 20% tolerance. It has a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 228CKS016MLUCC technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.151Ohm |
| Ripple Current | 1010mA |
| Leakage Current | 1056@1Min|352@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 228CKS016MLUCC to view detailed technical specifications.
No datasheet is available for this part.