This aluminum cylindrical can electrolytic capacitor has a capacitance of 2200uF and a voltage rating of 35VDC with a tolerance of 20%. It has a low ESR of 0.121 and a high ripple current of 1785. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 228CKS035MCC technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.121Ohm |
| Ripple Current | 1785mA |
| Leakage Current | 2310@1Min|770@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 228CKS035MCC to view detailed technical specifications.
No datasheet is available for this part.