The 228CKS6R3MCC is a 2200uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR of 0.211 and a high ripple current rating of 930. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5. The operating temperature range is -40 to 85 degrees Celsius.
Illinois Capacitor 228CKS6R3MCC technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.211Ohm |
| Ripple Current | 930mA |
| Leakage Current | 415.8@1Min|138.6@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 228CKS6R3MCC to view detailed technical specifications.
No datasheet is available for this part.