This 2200uF aluminum electrolytic capacitor has a rated voltage of 25V and is designed for through hole mounting. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized, indicating a specific positive or negative terminal orientation.
Illinois Capacitor 228TMA025M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228TMA025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.