This 2200uF aluminum electrolytic capacitor is rated for 63V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 41mm and is designed for through-hole mounting. The capacitor is part of the TMA series from Illinois Capacitor and has a minimum operating temperature of -40 degrees Celsius.
Illinois Capacitor 228TMA063M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 41 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228TMA063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.