Polarized aluminum electrolytic capacitor with a capacitance of 2200µF and a DC rated voltage of 50V. Features a wide operating temperature range from -40°C to 85°C. This through-hole mount component has axial leads and a ±20% tolerance.
Illinois Capacitor 228TTA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228TTA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.