The 229CKS010MSI is a 22000uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a size of 18 X 40. It has a lifetime of 1000 hours and a leakage current of 6600uA at 1 minute and 2200uA at 2 minutes.
Illinois Capacitor 229CKS010MSI technical specifications.
| Capacitance | 22000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.048Ohm |
| Ripple Current | 3400mA |
| Leakage Current | 6600@1Min|2200@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 229CKS010MSI to view detailed technical specifications.
No datasheet is available for this part.