The 254HC3700K4TM6 film capacitor from Illinois Capacitor features a capacitance of 0.25uF with a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius and has a high AC voltage rating of 700VAC. The capacitor is designed for screw mount applications and has a termination style of screw terminal. It is a power film type capacitor with an ESR of 0.0012 and is suitable for high AC voltage and current applications.
Illinois Capacitor 254HC3700K4TM6 technical specifications.
| Capacitance | 0.25uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0012Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 254HC3700K4TM6 to view detailed technical specifications.
No datasheet is available for this part.