The 255PSB850K4R is a 2.5uF film capacitor with a DC rated voltage of 850VDC and an AC rated voltage of 450VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 255PSB850K4R technical specifications.
| Capacitance | 2.5uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0023Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 255PSB850K4R to view detailed technical specifications.
No datasheet is available for this part.