The 255PSB850K6R is a film capacitor with a capacitance of 2.5uF, rated for 850VDC and 450VAC. It has a tolerance of 10% and a dielectric of polypropylene (PP). The capacitor is designed for use as a snubber and has an ESR of 0.0023. It operates over a temperature range of -40 to 100 degrees Celsius and is mounted through a hole with a radial termination style.
Illinois Capacitor 255PSB850K6R technical specifications.
| Capacitance | 2.5uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| AC Rated Voltage | 450VAC |
| ESR | 0.0023Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 255PSB850K6R to view detailed technical specifications.
No datasheet is available for this part.