Illinois Capacitor 256DCN2R7Q technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 256DCN2R7Q |
| Capacitance | 25000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 256DCN2R7Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.