The 256FSS310XF4BF is a 25uF aluminum electrolytic capacitor with a DC rated voltage of 310VDC and a tolerance of -20% to 50%. It features an ESR of 3.537 and a leakage current of 25uA at 5 minutes. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can with a radial termination style. It is designed for through hole mounting and has a terminal pitch of 3.5mm. The operating temperature range is -20 to 55 degrees Celsius.
Illinois Capacitor 256FSS310XF4BF technical specifications.
| Capacitance | 25uF |
| Voltage | 310VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 310VDC |
| ESR | 3.537Ohm |
| Leakage Current | 25@5MinuA |
| Lifetime | 5000h |
| Size | 8.4 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 256FSS310XF4BF to view detailed technical specifications.
No datasheet is available for this part.