Illinois Capacitor 277JWL016M technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.9824Ohm |
| Ripple Current | 430mA |
| Lifetime | 1000h |
| Size | 8 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 277JWL016M to view detailed technical specifications.
No datasheet is available for this part.