The 277LMX450M2EE is a 270uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 1410. The capacitor has a leakage current of 2430 at 5 minutes and a lifetime of 5000 hours. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40°C to 105°C.
Illinois Capacitor 277LMX450M2EE technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.228Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1410mA |
| Leakage Current | 2430@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 277LMX450M2EE to view detailed technical specifications.
No datasheet is available for this part.