This 3uF film capacitor is rated for 1200VDC and 630VAC with a 10% tolerance. It has a low ESR of 0.0027 and is designed for use as a snubber. The capacitor is available in a through-hole axial package with a size of 37.5 X 59. It operates over a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 305PPS122KS technical specifications.
| Capacitance | 3uF |
| Voltage | 1200VDC|630VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 630VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0027Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 37.5 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 305PPS122KS to view detailed technical specifications.
No datasheet is available for this part.