Cap Film 3uF 400VAC 10% (53 X 22 X 30mm) Screw Mount 85°C Bulk
Illinois Capacitor 305QPC400KB8# technical specifications.
| Capacitance | 3uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 53 X 22 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 305QPC400KB8# to view detailed technical specifications.
No datasheet is available for this part.