This 33uF aluminum electrolytic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It can withstand a ripple current of 85 and a leakage current of 49.5uA at 1 minute and 16.5uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates between -25°C and 105°C. It is available in a through-hole radial package with a terminal pitch of 2mm and a size of 5 x 11mm.
Illinois Capacitor 336CKE050MCC technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 5.0238Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 85mA |
| Leakage Current | 49.5@1Min|16.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 336CKE050MCC to view detailed technical specifications.
No datasheet is available for this part.