This 33uF electrolytic capacitor has a maximum operating temperature range of -40 to 85 degrees Celsius and a tolerance of 20%. It is rated for a maximum DC voltage of 200VDC and has a ripple current of 200. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. It is designed for through-hole mounting.
Illinois Capacitor 336CKS200MCC technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 10.048Ohm |
| Ripple Current | 200mA |
| Leakage Current | 238@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 336CKS200MCC to view detailed technical specifications.
No datasheet is available for this part.