This 33uF electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features an ESR of 10.048 and a ripple current of 200. The capacitor has a leakage current of 238uA at 2 minutes and a lifetime of 2000 hours. It measures 12.5 x 20mm and has a terminal pitch of 5mm. The operating temperature range is -40 to 85 degrees Celsius.
Illinois Capacitor 336CKS200MSH technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 10.048Ohm |
| Ripple Current | 200mA |
| Leakage Current | 238@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 336CKS200MSH to view detailed technical specifications.
No datasheet is available for this part.