Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features a 20% capacitance tolerance, 0.402 Ohm equivalent series resistance, and 620mA ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour lifespan at rated conditions. This polarized radial component measures 12.5 x 25mm with a 5mm lead spacing.
Illinois Capacitor 337CKE100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 337CKE100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.