The 338LBA080M2CG is a 3300uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 338LBA080M2CG technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.075358Ohm |
| Ripple Current | 3410mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 338LBA080M2CG to view detailed technical specifications.
No datasheet is available for this part.