The Illinois Capacitor 396KXM063M is a polarized aluminum electrolytic capacitor with a capacitance of 39uF and a DC rated voltage of 63V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 16.5mm. It is part of the KXM series from Illinois Capacitor.
Illinois Capacitor 396KXM063M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 39 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 396KXM063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.