Illinois Capacitor 398JWL010M1621 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.106Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 16 X 21mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 398JWL010M1621 to view detailed technical specifications.
No datasheet is available for this part.