The 473MWR630K-T/R film capacitor from Illinois Capacitor is a 47nF, 630VDC rated component with a 10% tolerance. It features a PET dielectric and a negative capacitance tolerance of -10%. The capacitor has an ESR of 1414.711 and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting with an axial termination style and measures 7.5 X 19 in size.
Illinois Capacitor 473MWR630K-T/R technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 1414.711Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 473MWR630K-T/R to view detailed technical specifications.
No datasheet is available for this part.