This aluminum cylindrical can electrolytic capacitor has a capacitance of 0.47uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and an ESR of 352.737. The capacitor is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius.
Illinois Capacitor 474CKR050MCC technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 352.737Ohm |
| Ripple Current | 7mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474CKR050MCC to view detailed technical specifications.
No datasheet is available for this part.