The 474PPA302KS is a 0.47uF film capacitor with a maximum operating temperature range of -40 to 85 degrees Celsius. It has a DC rated voltage of 3000V and an AC rated voltage of 750V. The capacitor features a tolerance of 10% and an ESR of 0.0045. It is designed for through-hole mounting with an axial termination style and measures 41 by 59 in size.
Illinois Capacitor 474PPA302KS technical specifications.
| Capacitance | 0.47uF |
| Voltage | 3000VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0045Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 41 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474PPA302KS to view detailed technical specifications.
No datasheet is available for this part.