The Illinois Capacitor 474PPA850KD18 is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 850VDC. It has a tolerance of 10% and an ESR of 0.005. The capacitor is designed for through hole mounting with an axial termination style and measures 18x46 in size. It operates over a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 474PPA850KD18 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.005Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474PPA850KD18 to view detailed technical specifications.
No datasheet is available for this part.