The 474PPS122KD20 is a 0.47uF film capacitor from Illinois Capacitor, rated for 1200VDC and 10% tolerance. It features a PP dielectric and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0056 and is designed for snubber applications. It is available in a through-hole package with an axial termination style and measures 20 X 46 in size. The operating temperature range is -40 to 85°C.
Illinois Capacitor 474PPS122KD20 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1200VDC|630VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 630VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0056Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474PPS122KD20 to view detailed technical specifications.
No datasheet is available for this part.