The 474PPS252KS is a 0.47uF film capacitor with a 2500VDC rating and 10% tolerance. It has a negative capacitance tolerance of -10% and an ESR of 0.0058. This through-hole axial capacitor is designed for use in snubber applications and has a size of 29.5 X 59. It operates over a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 474PPS252KS technical specifications.
| Capacitance | 0.47uF |
| Voltage | 2500VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0058Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 29.5 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474PPS252KS to view detailed technical specifications.
No datasheet is available for this part.